5084616-6 | |
---|---|
DigiKey Part Number | A99239TR-ND - Tape & Reel (TR) A99239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-6 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.62000 | ¥141.62 |
10 | ¥138.69600 | ¥1,386.96 |
25 | ¥135.01200 | ¥3,375.30 |
50 | ¥128.37180 | ¥6,418.59 |
100 | ¥115.82970 | ¥11,582.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥115.82965 | ¥23,165.93 |
400 | ¥115.09183 | ¥46,036.73 |
600 | ¥100.33640 | ¥60,201.84 |