5179029-6 | |
---|---|
DigiKey Part Number | A121628-ND |
Manufacturer | |
Manufacturer Product Number | 5179029-6 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179029-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
14 | ¥65.18000 | ¥912.52 |
28 | ¥63.46464 | ¥1,777.01 |
56 | ¥61.74804 | ¥3,457.89 |
105 | ¥57.97533 | ¥6,087.41 |
252 | ¥57.63187 | ¥14,523.23 |
504 | ¥54.20149 | ¥27,317.55 |
1,001 | ¥48.36969 | ¥48,418.06 |