5177983-6 | |
---|---|
DigiKey Part Number | A115324-ND |
Manufacturer | |
Manufacturer Product Number | 5177983-6 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177983-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.69000 | ¥92.69 |
14 | ¥83.85143 | ¥1,173.92 |
28 | ¥81.63179 | ¥2,285.69 |
56 | ¥78.52679 | ¥4,397.50 |
105 | ¥72.76000 | ¥7,639.80 |
252 | ¥72.31631 | ¥18,223.71 |
504 | ¥69.65433 | ¥35,105.78 |
1,001 | ¥62.11214 | ¥62,174.25 |