2-5177986-6 | |
---|---|
DigiKey Part Number | A99212TR-ND - Tape & Reel (TR) A99212CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5177986-6 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5177986-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.63000 | ¥63.63 |
10 | ¥57.52600 | ¥575.26 |
25 | ¥56.00720 | ¥1,400.18 |
50 | ¥53.87440 | ¥2,693.72 |
100 | ¥53.58790 | ¥5,358.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥53.58776 | ¥24,114.49 |