Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,862 In Stock | 1 : ¥62.31000 Cut Tape (CT) 700 : ¥52.51917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Outer Shroud Contacts | 140 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 6mm, 7mm, 8mm | - | |||
859 In Stock | 1 : ¥45.73000 Cut Tape (CT) 700 : ¥28.76211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Outer Shroud Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 6mm, 7mm, 8mm | - | |||
2,418 In Stock | 1 : ¥55.42000 Cut Tape (CT) 450 : ¥37.96304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Center Strip Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 7mm, 11mm, 15mm, 19mm | 0.270" (6.85mm) | |||
622 In Stock | 1 : ¥71.59000 Cut Tape (CT) 650 : ¥40.62528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Center Strip Contacts | 140 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 9mm, 13mm, 17mm | 0.191" (4.85mm) |