DAC81408RHAT | |
---|---|
DigiKey Part Number | 296-53466-2-ND - Tape & Reel (TR) 296-53466-1-ND - Cut Tape (CT) 296-53466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC81408RHAT |
Description | IC DAC 16BIT V-OUT 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC81408RHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.47000 | ¥399.47 |
10 | ¥372.66800 | ¥3,726.68 |
25 | ¥357.05120 | ¥8,926.28 |
100 | ¥323.57670 | ¥32,357.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥312.41836 | ¥78,104.59 |