440146-8 | |
---|---|
DigiKey Part Number | A98728-ND |
Manufacturer | |
Manufacturer Product Number | 440146-8 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440146-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.22900 | ¥12.29 |
25 | ¥1.14040 | ¥28.51 |
50 | ¥1.08120 | ¥54.06 |
100 | ¥1.02280 | ¥102.28 |
250 | ¥0.95184 | ¥237.96 |
500 | ¥0.89710 | ¥448.55 |
1,000 | ¥0.85018 | ¥850.18 |
3,000 | ¥0.78745 | ¥2,362.35 |