440146-2 | |
---|---|
DigiKey Part Number | A98722-ND |
Manufacturer | |
Manufacturer Product Number | 440146-2 |
Description | CONN RCPT HSG 2POS 1.25MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440146-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.99400 | ¥9.94 |
25 | ¥0.92760 | ¥23.19 |
50 | ¥0.87900 | ¥43.95 |
100 | ¥0.83100 | ¥83.10 |
250 | ¥0.77396 | ¥193.49 |
500 | ¥0.72950 | ¥364.75 |
2,000 | ¥0.69126 | ¥1,382.52 |
4,000 | ¥0.64027 | ¥2,561.08 |