1-440146-0 | |
---|---|
DigiKey Part Number | A98730-ND |
Manufacturer | |
Manufacturer Product Number | 1-440146-0 |
Description | CONN RCPT HSG 10POS 1.25MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-440146-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.13400 | ¥11.34 |
25 | ¥1.13360 | ¥28.34 |
50 | ¥1.11780 | ¥55.89 |
100 | ¥1.03330 | ¥103.33 |
250 | ¥0.84964 | ¥212.41 |
500 | ¥0.83082 | ¥415.41 |