125CTA-R | |
---|---|
DigiKey Part Number | 2057-125CTA-RTR-ND - Tape & Reel (TR) 2057-125CTA-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125CTA-R |
Description | CONN SOCKET 32-28 AWG 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
25 | ¥0.49600 | ¥12.40 |
50 | ¥0.45640 | ¥22.82 |
100 | ¥0.42120 | ¥42.12 |
250 | ¥0.37832 | ¥94.58 |
500 | ¥0.34924 | ¥174.62 |
1,000 | ¥0.32281 | ¥322.81 |
2,500 | ¥0.29142 | ¥728.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.24043 | ¥3,606.45 |
30,000 | ¥0.22391 | ¥6,717.30 |
45,000 | ¥0.21498 | ¥9,674.10 |
75,000 | ¥0.20445 | ¥15,333.75 |
105,000 | ¥0.19793 | ¥20,782.65 |
150,000 | ¥0.19135 | ¥28,702.50 |
375,000 | ¥0.18472 | ¥69,270.00 |