10114827-001LF | |
---|---|
DigiKey Part Number | 609-4395-2-ND - Tape & Reel (TR) 609-4395-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10114827-001LF |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10114827-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.24600 | ¥2.46 |
25 | ¥0.21680 | ¥5.42 |
50 | ¥0.18560 | ¥9.28 |
100 | ¥0.15930 | ¥15.93 |
250 | ¥0.15400 | ¥38.50 |
500 | ¥0.13268 | ¥66.34 |
1,000 | ¥0.11937 | ¥119.37 |
2,500 | ¥0.10614 | ¥265.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.09287 | ¥1,857.40 |
40,000 | ¥0.08491 | ¥3,396.40 |
60,000 | ¥0.07695 | ¥4,617.00 |