10114826-00003LF | |
---|---|
DigiKey Part Number | 609-4392-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00003LF |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00003LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.50600 | ¥5.06 |
100 | ¥0.37580 | ¥37.58 |
500 | ¥0.31076 | ¥155.38 |
1,000 | ¥0.27187 | ¥271.87 |
5,000 | ¥0.23302 | ¥1,165.10 |
10,000 | ¥0.22655 | ¥2,265.50 |