DF13-2630SCFA(04) | |
---|---|
DigiKey Part Number | H125977TR-ND - Tape & Reel (TR) H125977CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13-2630SCFA(04) |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.50490 | ¥50.49 |
500 | ¥0.41788 | ¥208.94 |
1,000 | ¥0.36566 | ¥365.66 |
5,000 | ¥0.31343 | ¥1,567.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30473 | ¥3,047.30 |
20,000 | ¥0.27861 | ¥5,572.20 |
30,000 | ¥0.25249 | ¥7,574.70 |
50,000 | ¥0.23508 | ¥11,754.00 |