DF13-5S-1.25C | |
---|---|
DigiKey Part Number | H2182-ND |
Manufacturer | |
Manufacturer Product Number | DF13-5S-1.25C |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-5S-1.25C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.09360 | ¥27.34 |
50 | ¥1.02120 | ¥51.06 |
100 | ¥0.94820 | ¥94.82 |
300 | ¥0.83903 | ¥251.71 |
500 | ¥0.80260 | ¥401.30 |
1,000 | ¥0.65670 | ¥656.70 |
2,500 | ¥0.60201 | ¥1,505.03 |