DF13-5P-1.25H(21) | |
---|---|
DigiKey Part Number | 26-DF13-5P-1.25H(21)TR-ND - Tape & Reel (TR) 26-DF13-5P-1.25H(21)CT-ND - Cut Tape (CT) 26-DF13-5P-1.25H(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13-5P-1.25H(21) |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.22960 | ¥105.74 |
50 | ¥3.98020 | ¥199.01 |
100 | ¥3.81430 | ¥381.43 |
250 | ¥3.48260 | ¥870.65 |
500 | ¥3.31676 | ¥1,658.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.73633 | ¥2,736.33 |
2,000 | ¥2.65341 | ¥5,306.82 |
3,000 | ¥2.48757 | ¥7,462.71 |
5,000 | ¥2.40465 | ¥12,023.25 |
10,000 | ¥2.23881 | ¥22,388.10 |
25,000 | ¥2.15589 | ¥53,897.25 |