DF13G-2630SCF | |
---|---|
DigiKey Part Number | H125203TR-ND - Tape & Reel (TR) H125203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13G-2630SCF |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF13G-2630SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
25 | ¥0.32200 | ¥8.05 |
50 | ¥0.29880 | ¥14.94 |
100 | ¥0.28820 | ¥28.82 |
250 | ¥0.24892 | ¥62.23 |
500 | ¥0.23874 | ¥119.37 |
1,000 | ¥0.20894 | ¥208.94 |
2,500 | ¥0.18906 | ¥472.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20315 | ¥2,031.50 |
20,000 | ¥0.18574 | ¥3,714.80 |
30,000 | ¥0.16833 | ¥5,049.90 |
50,000 | ¥0.15672 | ¥7,836.00 |