DF13G-2630SCFA | |
---|---|
DigiKey Part Number | H125204TR-ND - Tape & Reel (TR) H125204CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13G-2630SCFA |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF13G-2630SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
100 | ¥0.48110 | ¥48.11 |
500 | ¥0.39802 | ¥199.01 |
1,000 | ¥0.34826 | ¥348.26 |
5,000 | ¥0.29851 | ¥1,492.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20315 | ¥2,031.50 |
20,000 | ¥0.18574 | ¥3,714.80 |
30,000 | ¥0.16833 | ¥5,049.90 |
50,000 | ¥0.15672 | ¥7,836.00 |