DF13-7S-1.25C | |
---|---|
DigiKey Part Number | H2184-ND |
Manufacturer | |
Manufacturer Product Number | DF13-7S-1.25C |
Description | CONN RCPT HSG 7POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-7S-1.25C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.31680 | ¥32.92 |
50 | ¥1.22820 | ¥61.41 |
100 | ¥1.14030 | ¥114.03 |
300 | ¥1.00843 | ¥302.53 |
500 | ¥0.96466 | ¥482.33 |
1,000 | ¥0.78929 | ¥789.29 |
2,500 | ¥0.72348 | ¥1,808.70 |