10114828-10103LF | |
---|---|
DigiKey Part Number | 609-4388-2-ND - Tape & Reel (TR) 609-4388-1-ND - Cut Tape (CT) 609-4388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-10103LF |
Description | CONN HEADER SMD 3POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-10103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.089" (2.25mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.19400 | ¥31.94 |
100 | ¥2.48420 | ¥248.42 |
500 | ¥2.12954 | ¥1,064.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.77465 | ¥1,774.65 |
2,000 | ¥1.68336 | ¥3,366.72 |
3,000 | ¥1.62250 | ¥4,867.50 |
5,000 | ¥1.52109 | ¥7,605.45 |
10,000 | ¥1.41969 | ¥14,196.90 |
25,000 | ¥1.34870 | ¥33,717.50 |
50,000 | ¥1.31828 | ¥65,914.00 |