SEAFP-20-01-L-08-RA-WT-GP | |
---|---|
DigiKey Part Number | 612-SEAFP-20-01-L-08-RA-WT-GP-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-20-01-L-08-RA-WT-GP |
Description | CONN HD ARRAY F 160POS P-FIT R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-20-01-L-08-RA-WT-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole, Right Angle, Press-Fit | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.84000 | ¥198.84 |
10 | ¥188.25100 | ¥1,882.51 |
25 | ¥181.19040 | ¥4,529.76 |
50 | ¥177.33180 | ¥8,866.59 |