41274-1 | |
---|---|
DigiKey Part Number | A107190TR-ND - Tape & Reel (TR) A107190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41274-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41274-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.63200 | ¥40.80 |
50 | ¥1.61240 | ¥80.62 |
100 | ¥1.49090 | ¥149.09 |
250 | ¥1.22524 | ¥306.31 |
500 | ¥1.15708 | ¥578.54 |
1,000 | ¥1.07532 | ¥1,075.32 |
2,500 | ¥1.04133 | ¥2,603.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.05239 | ¥6,314.34 |
12,000 | ¥0.99488 | ¥11,938.56 |
18,000 | ¥0.96276 | ¥17,329.68 |
30,000 | ¥0.92387 | ¥27,716.10 |
42,000 | ¥0.89916 | ¥37,764.72 |
60,000 | ¥0.87373 | ¥52,423.80 |