967543-1 | |
---|---|
DigiKey Part Number | 17-967543-1TR-ND - Tape & Reel (TR) 17-967543-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 967543-1 |
Description | CONN SOCKET 13-15AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 967543-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥2.07560 | ¥51.89 |
50 | ¥2.05080 | ¥102.54 |
100 | ¥1.89560 | ¥189.56 |
250 | ¥1.55788 | ¥389.47 |
500 | ¥1.47120 | ¥735.60 |
1,000 | ¥1.36734 | ¥1,367.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32410 | ¥5,296.40 |
8,000 | ¥1.21159 | ¥9,692.72 |
12,000 | ¥1.07313 | ¥12,877.56 |
28,000 | ¥1.07107 | ¥29,989.96 |