2066046-3 | |
---|---|
DigiKey Part Number | 1734-2066046-3-ND |
Manufacturer | |
Manufacturer Product Number | 2066046-3 |
Description | MINIFUSE BOX HSG ASSY 2-POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 12V 2 Circuit Blade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 0.430" L x 0.150" W x 0.350" H (10.92mm x 3.81mm x 8.90mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 12V | |
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
576 | ¥11.56313 | ¥6,660.36 |