350707-1 | |
---|---|
DigiKey Part Number | A25338-ND |
Manufacturer | |
Manufacturer Product Number | 350707-1 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350707-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥1.56150 | ¥156.15 |
1,000 | ¥1.12680 | ¥1,126.80 |
5,000 | ¥0.99846 | ¥4,992.30 |
10,000 | ¥0.88435 | ¥8,843.50 |