3-87977-2 | |
---|---|
DigiKey Part Number | A25838-ND |
Manufacturer | |
Manufacturer Product Number | 3-87977-2 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87977-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.06000 | ¥22.06 |
10 | ¥19.64600 | ¥196.46 |
25 | ¥19.54280 | ¥488.57 |
50 | ¥19.34400 | ¥967.20 |
100 | ¥17.74820 | ¥1,774.82 |
250 | ¥17.64848 | ¥4,412.12 |
500 | ¥16.05310 | ¥8,026.55 |
1,000 | ¥14.35807 | ¥14,358.07 |
2,500 | ¥13.26131 | ¥33,153.28 |