211882-1

DigiKey Part Number
A122397-ND
Manufacturer
Manufacturer Product Number
211882-1
Description
CONN PLUG HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
211882-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
11-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Gray
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.78000¥109.78
10¥99.30100¥993.01
25¥96.67080¥2,416.77
50¥92.99120¥4,649.56
100¥86.16180¥8,616.18
300¥85.63663¥25,690.99
500¥82.48436¥41,242.18
1,000¥73.55296¥73,552.96
Manufacturers Standard Package