206137-2 | |
---|---|
DigiKey Part Number | A1684-ND |
Manufacturer | |
Manufacturer Product Number | 206137-2 |
Description | CONN RCPT HSG MALE 7POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206137-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 (Power) | |
Shell Size - Insert | 23-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Rectangular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.29000 | ¥106.29 |
10 | ¥96.10900 | ¥961.09 |
25 | ¥93.57000 | ¥2,339.25 |
50 | ¥90.01080 | ¥4,500.54 |
100 | ¥83.39940 | ¥8,339.94 |
250 | ¥82.89088 | ¥20,722.72 |
500 | ¥79.83984 | ¥39,919.92 |
1,000 | ¥71.19479 | ¥71,194.79 |