66253-6 | |
---|---|
DigiKey Part Number | A139063TR-ND - Tape & Reel (TR) A139063CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66253-6 |
Description | CONN PIN 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66253-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.16000 | ¥56.16 |
10 | ¥50.74500 | ¥507.45 |
25 | ¥47.93560 | ¥1,198.39 |
50 | ¥46.76640 | ¥2,338.32 |
100 | ¥44.42820 | ¥4,442.82 |
250 | ¥39.75120 | ¥9,937.80 |
500 | ¥37.41306 | ¥18,706.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥36.46533 | ¥54,698.00 |