2-87456-9 | |
---|---|
DigiKey Part Number | A25821-ND |
Manufacturer | |
Manufacturer Product Number | 2-87456-9 |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87456-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.99000 | ¥42.99 |
10 | ¥37.65200 | ¥376.52 |
25 | ¥36.66160 | ¥916.54 |
50 | ¥35.87320 | ¥1,793.66 |
100 | ¥33.70540 | ¥3,370.54 |
250 | ¥33.50836 | ¥8,377.09 |
500 | ¥31.34026 | ¥15,670.13 |
1,000 | ¥27.98943 | ¥27,989.43 |
2,500 | ¥26.01838 | ¥65,045.95 |