2-178288-8 | |
---|---|
DigiKey Part Number | A29430-ND |
Manufacturer | |
Manufacturer Product Number | 2-178288-8 |
Description | CONN RCPT HSG 10POS 3.81MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178288-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.64000 | ¥106.40 |
25 | ¥10.32760 | ¥258.19 |
50 | ¥10.22420 | ¥511.21 |
150 | ¥9.48967 | ¥1,423.45 |
300 | ¥9.33257 | ¥2,799.77 |
600 | ¥8.49370 | ¥5,096.22 |
1,050 | ¥7.60240 | ¥7,982.52 |
2,550 | ¥7.02567 | ¥17,915.46 |