1742543-1 | |
---|---|
DigiKey Part Number | A111071TR-ND - Tape & Reel (TR) A111071CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742543-1 |
Description | CONN QC RCPT 16-18AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742543-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.81400 | ¥18.14 |
25 | ¥1.68800 | ¥42.20 |
50 | ¥1.60100 | ¥80.05 |
100 | ¥1.51310 | ¥151.31 |
250 | ¥1.40880 | ¥352.20 |
500 | ¥1.32768 | ¥663.84 |
1,000 | ¥1.25807 | ¥1,258.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.71773 | ¥2,512.05 |
7,000 | ¥0.64989 | ¥4,549.23 |
10,500 | ¥0.62867 | ¥6,601.03 |