1969656-1 | |
---|---|
DigiKey Part Number | A125405-ND |
Manufacturer | |
Manufacturer Product Number | 1969656-1 |
Description | 250 FAST FLAG HSG-LEFT HAND NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969656-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.41500 | ¥24.15 |
25 | ¥2.40640 | ¥60.16 |
50 | ¥2.37520 | ¥118.76 |
100 | ¥2.19550 | ¥219.55 |
250 | ¥1.80456 | ¥451.14 |
500 | ¥1.70410 | ¥852.05 |
1,600 | ¥1.58387 | ¥2,534.19 |
3,200 | ¥1.53373 | ¥4,907.94 |