170891-2 | |
---|---|
DigiKey Part Number | A112631-ND |
Manufacturer | |
Manufacturer Product Number | 170891-2 |
Description | CONN RCPT SLEEVE 0.25 CLEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170891-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.96200 | ¥19.62 |
25 | ¥1.95680 | ¥48.92 |
50 | ¥1.93400 | ¥96.70 |
100 | ¥1.78670 | ¥178.67 |
250 | ¥1.46840 | ¥367.10 |
500 | ¥1.38696 | ¥693.48 |
1,000 | ¥1.28904 | ¥1,289.04 |
3,000 | ¥1.24829 | ¥3,744.87 |