60736-2 | |
---|---|
DigiKey Part Number | A27646TR-ND - Tape & Reel (TR) A27646CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60736-2 |
Description | CONN QC RCPT 20-24AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60736-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.048" ~ 0.078" (1.22mm ~ 1.98mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.42860 | ¥71.43 |
100 | ¥1.35130 | ¥135.13 |
250 | ¥1.25808 | ¥314.52 |
500 | ¥1.18550 | ¥592.75 |
1,000 | ¥1.12335 | ¥1,123.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04051 | ¥3,121.53 |
6,000 | ¥0.94214 | ¥5,652.84 |
15,000 | ¥0.82826 | ¥12,423.90 |
30,000 | ¥0.74026 | ¥22,207.80 |
75,000 | ¥0.64190 | ¥48,142.50 |