1742543-1

DigiKey Part Number
A111071TR-ND - Tape & Reel (TR)
A111071CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742543-1
Description
CONN QC RCPT 16-18AWG 0.250
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742543-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.81400¥18.14
25¥1.68800¥42.20
50¥1.60100¥80.05
100¥1.51310¥151.31
250¥1.40880¥352.20
500¥1.32768¥663.84
1,000¥1.25807¥1,258.07
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥0.71773¥2,512.05
7,000¥0.64989¥4,549.23
10,500¥0.62867¥6,601.03
Manufacturers Standard Package