1674311-7 | |
---|---|
DigiKey Part Number | 17-1674311-7TR-ND - Tape & Reel (TR) 17-1674311-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1674311-7 |
Description | CONN RCPT 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.85040 | ¥21.26 |
50 | ¥0.80620 | ¥40.31 |
100 | ¥0.76270 | ¥76.27 |
250 | ¥0.71000 | ¥177.50 |
500 | ¥0.66894 | ¥334.47 |
1,000 | ¥0.63388 | ¥633.88 |
2,500 | ¥0.58716 | ¥1,467.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46740 | ¥4,674.00 |
30,000 | ¥0.41774 | ¥12,532.20 |
50,000 | ¥0.36223 | ¥18,111.50 |