1674311-8 | |
---|---|
DigiKey Part Number | 17-1674311-8CT-ND - Cut Tape (CT) 17-1674311-8TR-ND |
Manufacturer | |
Manufacturer Product Number | 1674311-8 |
Description | CONN SOCKET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.96360 | ¥49.09 |
50 | ¥1.93760 | ¥96.88 |
100 | ¥1.79060 | ¥179.06 |
250 | ¥1.47184 | ¥367.96 |
500 | ¥1.39008 | ¥695.04 |
1,000 | ¥1.29189 | ¥1,291.89 |
2,500 | ¥1.25104 | ¥3,127.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.01390 | ¥10,139.00 |
30,000 | ¥1.01196 | ¥30,358.80 |