1376352-1 | |
---|---|
DigiKey Part Number | A121343-ND |
Manufacturer | |
Manufacturer Product Number | 1376352-1 |
Description | CONN PLUG HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376352-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.92600 | ¥99.26 |
25 | ¥9.55280 | ¥238.82 |
50 | ¥9.46100 | ¥473.05 |
100 | ¥8.53820 | ¥853.82 |
300 | ¥8.26127 | ¥2,478.38 |
500 | ¥7.52298 | ¥3,761.49 |
1,000 | ¥6.73828 | ¥6,738.28 |
2,500 | ¥6.27676 | ¥15,691.90 |