1565804-2 | |
---|---|
DigiKey Part Number | A142437-ND |
Manufacturer | |
Manufacturer Product Number | 1565804-2 |
Description | CONN RCPT HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1565804-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.90900 | ¥149.09 |
25 | ¥14.46560 | ¥361.64 |
50 | ¥14.31780 | ¥715.89 |
200 | ¥13.29005 | ¥2,658.01 |
400 | ¥13.06960 | ¥5,227.84 |
600 | ¥11.89478 | ¥7,136.87 |
1,000 | ¥10.64656 | ¥10,646.56 |
2,600 | ¥9.83892 | ¥25,581.19 |