1379659-5 | |
---|---|
DigiKey Part Number | 17-1379659-5-ND |
Manufacturer | |
Manufacturer Product Number | 1379659-5 |
Description | 8W PLUG HOUSING ASSY NATU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379659-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥4.75200 | ¥47.52 |
25 | ¥4.34560 | ¥108.64 |
50 | ¥4.09120 | ¥204.56 |
100 | ¥3.92020 | ¥392.02 |
300 | ¥3.57930 | ¥1,073.79 |
500 | ¥3.40890 | ¥1,704.45 |
1,000 | ¥2.81224 | ¥2,812.24 |
2,500 | ¥2.55661 | ¥6,391.53 |