5-1418758-3 | |
---|---|
DigiKey Part Number | 17-5-1418758-3TR-ND - Tape & Reel (TR) 17-5-1418758-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1418758-3 |
Description | TAB CONTACT 1.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-23 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.85500 | ¥18.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.14519 | ¥11,451.90 |
20,000 | ¥1.10430 | ¥22,086.00 |
30,000 | ¥1.08794 | ¥32,638.20 |
50,000 | ¥1.06339 | ¥53,169.50 |