1674312-2 | |
---|---|
DigiKey Part Number | 1674312-2-ND |
Manufacturer | |
Manufacturer Product Number | 1674312-2 |
Description | CONN PLUG HSG 40POS 2.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1674312-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.46400 | ¥84.64 |
25 | ¥8.09480 | ¥202.37 |
50 | ¥7.98320 | ¥399.16 |
100 | ¥6.97590 | ¥697.59 |
300 | ¥6.71453 | ¥2,014.36 |
500 | ¥6.34142 | ¥3,170.71 |
1,000 | ¥5.48349 | ¥5,483.49 |
2,500 | ¥5.07317 | ¥12,682.93 |