1717112-1 | |
---|---|
DigiKey Part Number | 1717112-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717112-1 |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717112-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.56960 | ¥139.24 |
50 | ¥5.51540 | ¥275.77 |
100 | ¥4.97760 | ¥497.76 |
300 | ¥4.81613 | ¥1,444.84 |
500 | ¥4.73690 | ¥2,368.45 |