1658538-2 | |
---|---|
DigiKey Part Number | A31906TR-ND - Tape & Reel (TR) A31906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658538-2 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658538-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.66480 | ¥41.62 |
50 | ¥1.64200 | ¥82.10 |
100 | ¥1.51800 | ¥151.80 |
250 | ¥1.24756 | ¥311.89 |
500 | ¥1.17828 | ¥589.14 |
1,000 | ¥1.09511 | ¥1,095.11 |
2,500 | ¥1.06048 | ¥2,651.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.85783 | ¥8,578.30 |