1658540-4 | |
---|---|
DigiKey Part Number | A31909TR-ND - Tape & Reel (TR) A31909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658540-4 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658540-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.79800 | ¥17.98 |
25 | ¥1.78640 | ¥44.66 |
50 | ¥1.76520 | ¥88.26 |
100 | ¥1.63050 | ¥163.05 |
250 | ¥1.34016 | ¥335.04 |
500 | ¥1.26578 | ¥632.89 |
1,000 | ¥1.17646 | ¥1,176.46 |
2,500 | ¥1.13926 | ¥2,848.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.92155 | ¥9,215.50 |