1658540-1 | |
---|---|
DigiKey Part Number | A31904TR-ND - Tape & Reel (TR) A31904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658540-1 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658540-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19000 | ¥11.90 |
25 | ¥1.10680 | ¥27.67 |
50 | ¥1.04760 | ¥52.38 |
100 | ¥0.99090 | ¥99.09 |
250 | ¥0.92312 | ¥230.78 |
500 | ¥0.86974 | ¥434.87 |
1,000 | ¥0.82418 | ¥824.18 |
2,500 | ¥0.76341 | ¥1,908.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.66869 | ¥6,686.90 |