160759-4 | |
---|---|
DigiKey Part Number | A99658TR-ND - Tape & Reel (TR) A99658CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160759-4 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160759-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.91600 | ¥72.90 |
50 | ¥2.85520 | ¥142.76 |
100 | ¥2.43990 | ¥243.99 |
250 | ¥2.19620 | ¥549.05 |
500 | ¥2.07406 | ¥1,037.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.88036 | ¥2,820.54 |
3,000 | ¥1.86775 | ¥5,603.25 |
7,500 | ¥1.67844 | ¥12,588.30 |
10,500 | ¥1.56186 | ¥16,399.53 |