926522-1 | |
---|---|
DigiKey Part Number | 926522-1-ND |
Manufacturer | |
Manufacturer Product Number | 926522-1 |
Description | CONN RCPT HSG 0.25 2POS BLACK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926522-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.44400 | ¥34.44 |
25 | ¥3.43560 | ¥85.89 |
50 | ¥3.36240 | ¥168.12 |
100 | ¥2.87400 | ¥287.40 |
250 | ¥2.58664 | ¥646.66 |
500 | ¥2.44276 | ¥1,221.38 |
1,000 | ¥2.14105 | ¥2,141.05 |
2,500 | ¥2.12668 | ¥5,316.70 |