926522-2 | |
---|---|
DigiKey Part Number | A114614-ND |
Manufacturer | |
Manufacturer Product Number | 926522-2 |
Description | CONN RCPT HSG 0.25 2POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926522-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.20000 | ¥32.00 |
25 | ¥3.18440 | ¥79.61 |
50 | ¥3.11820 | ¥155.91 |
100 | ¥2.66480 | ¥266.48 |
250 | ¥2.39864 | ¥599.66 |
500 | ¥2.26540 | ¥1,132.70 |
1,000 | ¥1.98558 | ¥1,985.58 |
2,500 | ¥1.97224 | ¥4,930.60 |