0FHZ0007Z | |
---|---|
DigiKey Part Number | 5346-0FHZ0007Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0007Z |
Description | FUSE HOLDER 7-STUD ZCASE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 80V 7 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 7 | |
Voltage | 80V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥830.06000 | ¥830.06 |
5 | ¥788.55600 | ¥3,942.78 |
20 | ¥747.05700 | ¥14,941.14 |
60 | ¥622.54700 | ¥37,352.82 |
100 | ¥581.04290 | ¥58,104.29 |